Filter Your Search
1 - 3 of 3 results
|
TT54LS95BM/B2CJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 56 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
|
54LS95BM/B2CJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 56 ns | 1 | 4 | YES | QCCN | BIDIRECTIONAL | NEGATIVE EDGE | LS | PARALLEL IN PARALLEL OUT | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
|
54LS95BM/B2CJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 1 | 4 | YES | QCCN | TTL | 5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown |