Filter Your Search
1 - 2 of 2 results
|
54LVTH245ARPFB
Maxwell Technologies
|
Check for Price | Transferred | 3.3 V | 4.2 ns | 1 | 8 | YES | DFP | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | 2 | TRUE | 3.6 V | 2.7 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 3.9116 mm | 7.493 mm | 12.192 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||
|
54LVTH245ARPFB
Data Device Corporation
|
Check for Price | Transferred | 3.3 V | 4.2 ns | 3.7 ns | 1 | 8 | YES | DFP | 3-STATE | LVT | BUS TRANSCEIVER | BICMOS | COMMON CONTROL | 550 mA | 2 | TRUE | 14 mA | 3.6 V | 2.7 V | MILITARY | R-XDFP-F20 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 3.9116 mm | 7.493 mm | 12.192 mm | DATA DEVICE CORP | DFP, FL20,.3 | compliant | 8542.39.00.01 |