Filter Your Search
1 - 8 of 8 results
|
CD54HC4050H/3
Harris Semiconductor
|
Check for Price | Obsolete | 130 ns | 6 | 1 | YES | DIE | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||
|
CD54HC4050H
RCA
|
Check for Price | Transferred | 26 ns | YES | DIE | 50 pF | NO | BUFFER | CMOS | 4 mA | MILITARY | Not Qualified | 125 °C | -55 °C | UNSPECIFIED | DIE OR CHIP | UNCASED CHIP | NO LEAD | UPPER | RCA SOLID STATE | , DIE OR CHIP | unknown | 8542.39.00.01 | |||||||||||||
|
CD54HC4050H/3A
Intersil Corporation
|
Check for Price | Obsolete | 130 ns | 6 | 1 | YES | DIE | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||
|
CD54HC4050H
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
CD54HC4050H/3
Intersil Corporation
|
Check for Price | Obsolete | 130 ns | 6 | 1 | YES | DIE | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 | |||||||
|
CD54HC4050H
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 130 ns | 26 ns | 6 | 1 | YES | DIE | 50 pF | NO | HC/UH | BUFFER | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | DUAL | INTERSIL CORP | , DIE OR CHIP | unknown | 8542.39.00.01 | |||
|
CD54HC4050H
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 130 ns | 26 ns | 6 | 1 | YES | DIE | 50 pF | NO | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 4 mA | 6 V | 2 V | MILITARY | X-XUUC-N14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, DIE OR CHIP | unknown | 8542.39.00.01 | ||
|
CD54HC4050H/3A
Harris Semiconductor
|
Check for Price | Obsolete | 130 ns | 6 | 1 | YES | DIE | HC/UH | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 6 V | 2 V | MILITARY | X-XUUC-N16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | HARRIS SEMICONDUCTOR | DIE, | unknown | 8542.39.00.01 |