Filter Your Search
1 - 1 of 1 results
|
550PC074M176DGR
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 74.176 MHz | 50 % | 15 pF | 3.3 V | CMOS | COMPLEMENTARY OUTPUT; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | NO | 150 ppm | 10 % | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.85mm | SILICON LABORATORIES INC | unknown | Clock |