Filter Your Search
1 - 3 of 3 results
|
55510-134TRLF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 34 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | MATTE TIN | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.335 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
55510-134TRLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 34 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | PLASTIC | MATTE TIN | STRAIGHT | BOARD CONNECTOR | 707VAC V | NO | 1.946 N | 1 GΩ | 0.195 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | MATTE TIN | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.335 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 34 | |||||
|
55510-134TR
Amphenol FCi
|
Check for Price | No | Obsolete | 34 | 2 | 2 mm | 2 | 20 mΩ | 1 A | FEMALE | 25 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | W/ TAPE & REEL PKG, TOP ENTRY | 500VAC V | NO | 1.807 N | 1 GΩ | .1946 N | NO | NO | e0 | NO | UL, CSA | -55 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.0038 mm | 30u inch | SURFACE MOUNT | 0.157 inch | 0.177 inch | 1.37 inch | FCI | compliant |