Filter Your Search
1 - 3 of 3 results
|
564R30GAT15RX
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 pF | 3 kV | 20 % | 3319 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 7.5 mm | 13.2 mm | 8.4 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
564R30GAT15QG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 pF | 3 kV | 20 % | 3319 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 13.2 mm | 8.4 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
564R30GAT15RA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 150 pF | 3 kV | 20 % | 3319 | X7R | 20 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 105 °C | -25 °C | 2 | Radial | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 5 mm | 13.2 mm | 8.4 mm | 4.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |