Filter Your Search
1 - 9 of 9 results
|
MC56F8037VLHR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 500 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 16 | 8 MHz | YES | NO | S-PQFP-G64 | 12 mm | 3 | 53 | 64 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 260 | FLASH | 1.6 mm | 8 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | GULL WING | QUAD | 40 | 12 mm | MICROCONTROLLER | |||||||||||||||||
|
SC56F8037F4VLH
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 500 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | unknown | 16 | S-PQFP-G64 | 3 | 64 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | 260 | FLASH | 32 MHz | 3.3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 40 | 56800E | QFP64,.47SQ,20 | Not Qualified | 8192 | 32768 | ||||||||||||||||||||||||||||
|
MC56F8025VLDR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 16 | 8 MHz | YES | NO | S-PQFP-G44 | 10 mm | 3 | 35 | 44 | YES | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | 260 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | GULL WING | QUAD | 40 | 10 mm | MICROCONTROLLER | 56800E | QFP44,.47SQ,32 | Not Qualified | 4096 | 16384 | 8 | |||||||||||
|
MC56F8035VLDR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 16 | 8 MHz | YES | NO | S-PQFP-G44 | 10 mm | 3 | 35 | 44 | YES | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | 260 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 40 | 10 mm | MICROCONTROLLER, RISC | 56800E | QFP44,.47SQ,32 | Not Qualified | 8192 | 65536 | 8 | QFP | 44 | ||||||||||
|
MC56F8036VLF
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 500 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 16 | 8 MHz | NO | NO | S-PQFP-G48 | 7 mm | 3 | 39 | 48 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 260 | FLASH | 1.6 mm | 8 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 40 | 7 mm | MICROCONTROLLER | 56800E | QFP48,.35SQ,20 | Not Qualified | 8192 | 65536 | 8 | QFP | 48 | |||||||||
|
MC56F8011VFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 16 | 8 MHz | S-PQFP-G32 | 7 mm | 3 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | 260 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 40 | 7 mm | DIGITAL SIGNAL PROCESSOR, CONTROLLER | 56800E | QFP32,.35SQ,32 | Not Qualified | 2048 | 12288 | QFP | 32 | YES | YES | FIXED POINT | MULTIPLE | YES | ||||||||||
|
MC56F8013MFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 µm | e3 | -40 °C | 125 °C | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | 16 | 8 MHz | S-PQFP-G32 | 7 mm | 3 | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | 260 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | AUTOMOTIVE | MATTE TIN | GULL WING | QUAD | 40 | 7 mm | DIGITAL SIGNAL PROCESSOR, CONTROLLER | 56800E | QFP32,.35SQ,32 | Not Qualified | 4096 | 16384 | QFP | 32 | YES | YES | FIXED POINT | MULTIPLE | YES | ||||||||||
|
MC56F8025VLD
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | 10 X 10 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BCB, LQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 16 | 8 MHz | YES | NO | S-PQFP-G44 | 10 mm | 3 | 35 | 44 | YES | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | 260 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 40 | 10 mm | MICROCONTROLLER | 56800E | QFP44,.47SQ,32 | Not Qualified | 4096 | 32768 | 8 | QFP | 44 | |||||||||
|
MC56F8027VLHR
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 500 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | ROHS COMPLIANT, LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 16 | 8 MHz | YES | NO | S-PQFP-G64 | 10 mm | 3 | 53 | 64 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | 260 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | Matte Tin (Sn) | GULL WING | QUAD | 40 | 10 mm | MICROCONTROLLER | 32768 | 8 |