Filter Your Search
1 - 2 of 2 results
|
MC56F8011VFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 µm | e3 | -40 °C | 105 °C | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 16 | YES | 56800E | 8 MHz | FIXED POINT | MULTIPLE | S-PQFP-G32 | 7 mm | YES | 3 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | 260 | Not Qualified | 2048 | 12288 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | INDUSTRIAL | MATTE TIN | GULL WING | QUAD | 40 | 7 mm | DIGITAL SIGNAL PROCESSOR, CONTROLLER | ||||
|
MC56F8013MFAE
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 800 µm | e3 | -40 °C | 125 °C | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | YES | 16 | YES | 56800E | 8 MHz | FIXED POINT | MULTIPLE | S-PQFP-G32 | 7 mm | YES | 3 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | 260 | Not Qualified | 4096 | 16384 | FLASH | 1.6 mm | 32 MHz | 3.6 V | 3 V | 3.3 V | YES | CMOS | AUTOMOTIVE | MATTE TIN | GULL WING | QUAD | 40 | 7 mm | DIGITAL SIGNAL PROCESSOR, CONTROLLER |