Filter Your Search
1 - 1 of 1 results
|
57GE-20500-751(D40)-FA
DDK Ltd
|
Check for Price | Obsolete | 50 | 2 | 2.159 mm | 2 | 35 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | ROHS COMPLIANT | 1700VAC V | 1 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | 0.085 inch | M3X0.5 | LOCKING | GENERAL PURPOSE | RECTANGULAR | 4.191 mm | 15u inch | NICKEL | SOLDER | 0.594 inch | 0.189 inch | 3.262 inch | 0.126 inch | DDK LTD | unknown | EAR99 | 8536.69.40.30 |