Filter Your Search
1 - 10 of 135 results
|
593D336X9016B2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 140 mA | 10 % | 1411 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||
|
593D336X0010C8D
Vishay Intertechnologies
|
Check for Price | Active | 33 µF | 10 V | 244 mA | 20 % | 2413 | 300 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | unknown | EAR99 | 8532.21.00.50 | |||||||
|
593D336X0004B22W
Vishay Sprague
|
Check for Price | Obsolete | 33 µF | 4 V | 930 mA | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | STANDARD: IECQ-C-300801 | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | YES | TIN LEAD | J BEND | VISHAY SPRAGUE | , 1411 | unknown | EAR99 | 8532.21.00.50 | ||||||||||
|
593D336X5004A8TE3
Vishay Sprague
|
Check for Price | Active | 33 µF | 4 V | 220 mA | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.21.00.50 | ||||||||||||
|
593D336X9004A2T
Vishay Sprague
|
Check for Price | No | Obsolete | 33 µF | 4 V | 220 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | 1.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | VISHAY SPRAGUE | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
593D336X5016D28T
Vishay Sprague
|
Check for Price | Active | 33 µF | 16 V | 820 mA | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | STANDARD: IECQ-C-300801 | 4.2 µA | 0.04 | e0 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | EAR99 | 8532.21.0050 | |||||||||||
|
593D336X56R3A28T
Vishay Sprague
|
Check for Price | Active | 33 µF | 6.3 V | 310 mA | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 593D | STANDARD: IECQ-C-300801 | 2 µA | 0.14 | e0 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | VISHAY INTERTECHNOLOGY INC | , 1206 | unknown | EAR99 | 8532.21.0050 | |||||||||||
|
593D336X0025E8W
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 25 V | 364 mA | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 8.3 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 4 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
593D336X0010B2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 33 µF | 10 V | 152 mA | 20 % | 1411 | 600 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 3.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
593D336X9020D8T
Vishay Sprague
|
Check for Price | No | No | Active | 33 µF | 20 V | 348 mA | 10 % | 2917 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 6.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | compliant | EAR99 | 8532.21.00.50 | Vishay |