Filter Your Search
1 - 10 of 817 results
|
59453-041110ECHLF
Amphenol Communications Solutions
|
$0.0464 | Yes | Active | 4 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | SHORT TERMINAL, BLACK ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.142 inch | 0.138 inch | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | ||||||||||||||||||
|
59453-041110EDHLF
Amphenol Communications Solutions
|
$0.0504 | Yes | Active | 4 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | LONG TERMINAL, BLACK ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.157 inch | 0.138 inch | AMPHENOL ICC | LEAD FREE | 4 | compliant | EAR99 | ||||||||||||||||||
|
59453-041110EDHLF
Amphenol FCi
|
$0.2086 | Yes | Active | 4 | 1 | 500 µm | 1 | 30 mΩ | 400 mA | FEMALE | 10 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | LONG TERMINAL, BLACK ACTUATOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | FITTING NAIL | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.035 inch | 0.157 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | Amphenol | ||||||||||||||||||
|
10131318-0411100LF
Amphenol Communications Solutions
|
$0.6730 | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL ICC | 4 | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
10131318-0411100LF
Amphenol FCi
|
$0.6795 | Yes | Active | 4 | 10 mΩ | MALE | 30 Cycles | BOARD | NYLON66 | AU | RIGHT ANGLE | RECTANGULAR POWER CONNECTOR | 1500VAC V | NO | .9174 N | 1 GΩ | 1.0008 N | UL | 94V-0 | -40 °C | 105 °C | S0P4 | COPPER ALLOY | SQ PIN-SKT | NO | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SOLDER | 0.451 inch | 0.764 inch | 0.378 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
10132797-041110LF
Amphenol Communications Solutions
|
$0.9100 | Yes | Active | 40 | 2 | 500 µm | 2 | 500 mA | FEMALE | 50 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD STACKING CONNECTOR | NO | 1.47 N | 500 MΩ | 0.15 N | UL | 94V-0 | -65 °C | 125 °C | SOLDER HOLD DOWN | PLUG | PREASSEM CONN | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.098 inch | MULTIPLE MATING PARTS AVAILABE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8 mm | SURFACE MOUNT | 0.15 inch | 0.091 inch | 0.48 inch | AMPHENOL ICC | 40 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
31041110
METZ CONNECT USA
|
$2.1692 | Yes | Active | BOARD CONNECTOR | METZ CONNECT USA INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M80-4111001
Harwin
|
$4.2980 | No | No | Obsolete | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLERIZIED | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | .199882 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | TIN LEAD | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 0.787 inch | 0.181 inch | HARWIN PLC | compliant | EAR99 | Harwin | 8536.69.40.40 | ||||||||||
|
310-41-110-41-001000
Mill-Max Mfg Corp
|
$4.9681 | Yes | Yes | Active | 10 | 1 | 2.54 mm | 10 mΩ | 3 A | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1414VAC V | NO | 10 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.1 inch | 0.165 inch | 1 inch | 0.125 inch | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||
|
M80-4111042
Harwin
|
$5.5621 | Yes | Yes | Active | 10 | 2 | 2 mm | 2 | 25 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED, POLERIZIED | NO | 2.78 N | 100 MΩ | POLARIZED HOUSING | .199882 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 12u inch | SOLDER | 0.219 inch | 0.205 inch | 0.787 inch | 0.181 inch | HARWIN PLC | LEAD FREE | compliant | EAR99 | Harwin | 8536.69.40.40 |