Filter Your Search
1 - 10 of 30 results
|
12-MMB-030-5-D
Spectrum Control
|
Check for Price | Yes | Obsolete | 250 V | 30 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 300 MΩ | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -40 °C | 45 mm | 87 mm | 57 mm | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
12-MMB-012-11-A
Spectrum Control
|
Check for Price | Active | 250 V | 12 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 1.5 kV | 300 MΩ | 1.5 mA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -40 °C | 39 mm | 99 mm | 84.5 mm | API TECHNOLOGIES CORP | compliant | |||||
|
12-MMF-006-5-G
Spectrum Control
|
Check for Price | Yes | Active | 250 V | 6 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 300 MΩ | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -40 °C | 45 mm | 87 mm | 57 mm | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
12-MMF-010-5-F
Spectrum Control
|
Check for Price | Yes | Active | SINGLE PHASE EMI FILTER | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
12-MMF-010-5-G
Spectrum Control
|
Check for Price | Yes | Active | SINGLE PHASE EMI FILTER | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
12-MMF-010-11-F
Spectrum Control
|
Check for Price | Yes | Active | 250 V | 10 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 300 MΩ | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -40 °C | 28 mm | 75 mm | 51 mm | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
12-MMB-020-5-F
Spectrum Control
|
Check for Price | Yes | Active | 250 V | 20 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 300 MΩ | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -40 °C | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | ||||||
|
12-MMB-020-5-E
Spectrum Control
|
Check for Price | Yes | Active | SINGLE PHASE EMI FILTER | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||
|
12-MMF-002-5-F
Spectrum Control
|
Check for Price | Yes | Active | 250 V | 2 A | PANEL MOUNT | SINGLE PHASE EMI FILTER | 300 MΩ | 500 µA | 50/60Hz Hz | UL; CSA; VDE | 85 °C | -40 °C | 27 mm | 75 mm | 57 mm | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 | |||
|
12-MMF-010-5-B
Spectrum Control
|
Check for Price | Yes | Active | SINGLE PHASE EMI FILTER | API TECHNOLOGIES CORP | compliant | EAR99 | 8504.50.80.00 |