Filter Your Search
1 - 2 of 2 results
|
5962-3829451MUA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | OTHER SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | PYRAMID SEMICONDUCTOR CORP | QLCC | QCCN, LCC28,.35X.55 | 28 | compliant | 3A001.A.2.C | 8542.32.00.41 | |||||
|
5962-3829451MUA
Micross Components
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | STANDARD SRAM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 300 µA | 2 V | 145 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.35X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 8.89 mm | AUSTIN SEMICONDUCTOR INC | QLCC | QCCN, LCC28,.35X.55 | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 |