Filter Your Search
1 - 6 of 6 results
|
5962-8685920YA
Micron Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MICRON TECHNOLOGY INC | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||||
|
5962-8685920YA
Matra MHS
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | MATRA MHS | , | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||||||||
|
5962-8685920YA
Temic Semiconductors
|
Check for Price | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 22 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
5962-8685920YA
Matra Design Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 90 µA | CMOS | MILITARY | R-XDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | MATRA DESIGN SEMICONDUCTOR | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||
|
5962-8685920YA
Pyramid Semiconductor Corporation
|
Check for Price | Active | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 mA | 4.5 V | 90 µA | CMOS | MILITARY | R-GDIP-T22 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 22 | CERAMIC, GLASS-SEALED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | PYRAMID SEMICONDUCTOR CORP | DIP, DIP22,.3 | compliant | 3A001.A.2.C | 8542.32.00.41 | ||||||||||||||||
|
5962-8685920YA
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 55 ns | OTHER SRAM | COMMON | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 25 mA | 4.5 V | 90 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T22 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 22 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP22,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 27.555 mm | 7.62 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP, DIP22,.3 | not_compliant | 3A001.A.2.C | 8542.32.00.41 | CDIP | 22 | CD22 |