Filter Your Search
1 - 3 of 3 results
|
5962-8751801XX
Rochester Electronics LLC
|
Check for Price | Active | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||||||||
|
5962-8751801XX
Intel Corporation
|
Check for Price | Obsolete | IAPX 86 | 8 | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | INTEL CORP | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||||||
|
5962-8751801XX
AMD
|
Check for Price | Obsolete | IAPX 86 | 8 | 5 MHz | NO | 5 V | INTERRUPT CONTROLLER | NMOS | 8 | 125 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 15.24 mm | 37.1475 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.31.00.01 |