Filter Your Search
1 - 10 of 11 results
|
5962-87552012A
Teledyne e2v
|
Check for Price | No | Active | 3 V | 12.5 ns | 12.5 ns | 2 | 4 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | not_compliant | 8542.39.00.01 | |||||||||||
|
54AC244LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 2 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QLCC | QCCN, LCC20,.35SQ | 20 | ||||||||||
|
5962-87552012A
National Semiconductor Corporation
|
Check for Price | Obsolete | 3 V | 12.5 ns | 12.5 ns | 2 | 4 | YES | QCCN | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | unknown | CERAMIC, LCC-20 | |||||||||||
|
54AC244LMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 12.5 ns | 2 | YES | QCCN | 50 pF | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | compliant | 8542.39.00.01 | LCC-20 | |||||||||||||||
|
5962-87552012A
Texas Instruments
|
Check for Price | Yes | No | Active | 3 V | 9.5 ns | 9.5 ns | 8 | 4 | YES | QCCN | UNIDIRECTIONAL | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 40 µA | 6 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | not_compliant | 8542.39.00.01 | QLCC | CERAMIC, LCC-20 | 20 | EAR99 | |||
|
5962-87552012A
Defense Logistics Agency
|
Check for Price | Active | 3 V | 12.5 ns | 2 | 4 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | unknown | CERAMIC, LCC-20 | ||||||||||||||||
|
54AC244LMQB
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 12.5 ns | 2 | YES | QCCN | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | RAIL | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QLCC | QCCN, LCC20,.35SQ | 20 | ||||||||
|
54AC244LMQBX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12.5 ns | 2 | YES | QCCN | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCN, | |||||||||||||||||
|
5962-87552012A
Rochester Electronics LLC
|
Check for Price | Active | 3 V | 12.5 ns | 2 | 4 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | LCC-20 | |||||||||||||||||
|
5962-87552012A
QP Semiconductor
|
Check for Price | Transferred | 3 V | 12.5 ns | 2 | 4 | YES | QCCN | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 6 V | 2 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | QP SEMICONDUCTOR INC | unknown | 8542.39.00.01 |