Filter Your Search
1 - 5 of 5 results
|
5962-8861007ZA
Defense Logistics Agency
|
Check for Price | Active | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | ARBITER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | CERAMIC, METAL-SEALED COFIRED | PGA | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | DEFENSE LOGISTICS AGENCY | CAVITY-UP, CERAMIC, PGA-68 | unknown | ||||||||||||||||||||||||
|
5962-8861007ZA
Teledyne e2v
|
Check for Price | No | Obsolete | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | ARBITER | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 mA | 4.5 V | 310 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-XPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | TELEDYNE E2V (UK) LTD | CAVITY-UP, CERAMIC, PGA-68 | compliant | PGA | 68 | 3A001.A.2.C | 8542.32.00.41 | |||||||||
|
5962-8861007ZA
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | ARBITER | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 310 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | INTEGRATED DEVICE TECHNOLOGY INC | CAVITY-UP, CERAMIC, PGA-68 | not_compliant | PGA | 68 | 3A001.A.2.C | 8542.32.00.41 | GU68 | 1994-01-01 | |||
|
5962-8861007ZA
QP Semiconductor
|
Check for Price | Transferred | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | ARBITER | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | Not Qualified | e0 | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | PGA | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | QP SEMICONDUCTOR INC | CAVITY-UP, CERAMIC, PGA-68 | unknown | PGA | 68 | 3A001.A.2.C | 8542.32.00.41 | |||||||||||||||||||||
|
5962-8861007ZA
Renesas Electronics Corporation
|
Check for Price | No | No | Active | 32.768 kbit | 16 | 2KX16 | 5 V | 90 ns | MULTI-PORT SRAM | ARBITER | COMMON | 1 | 2 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 30 mA | 4.5 V | 310 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CPGA-P68 | Qualified | e0 | 1 | 125 °C | -55 °C | 240 | 38535Q/M;38534H;883B | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 5.207 mm | 29.464 mm | 29.464 mm | RENESAS ELECTRONICS CORP | CAVITY-UP, CERAMIC, PGA-68 | not_compliant | PGA | 68 | 3A001A2C | 8542320041 | GU68 | Renesas Electronics |