Filter Your Search
1 - 4 of 4 results
|
5962-8876904KPA
Hewlett Packard Co
|
Check for Price | Transferred | 8 mA | 2 | 15 mA | 1.5 kV | TTL COMPATIBLE | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 2 | HEWLETT PACKARD CO | HERMETIC SEALED, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||||
|
5962-8876904KPA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 20 V | 8 mA | 2 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 0.0004 ps | CMOS COMPATIBLE, HIGH RELIABILITY | SEPARATE, 2 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 2 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||
|
5962-8876904KPA
Broadcom Limited
|
Check for Price | Yes | Active | 20 V | 8 mA | 2 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 0.0004 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | 125 °C | -55 °C | 2 | BROADCOM INC | DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies | |||||
|
5962-8876904KPA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 20 V | 8 mA | 2 | NO | THROUGH HOLE MOUNT | 15 mA | 1.5 kV | 0.0004 ps | CMOS COMPATIBLE, HIGH RELIABILITY | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | 125 °C | -55 °C | 2 | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DIP-8 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | Avago Technologies |