Filter Your Search
1 - 2 of 2 results
|
5962-8956810V9X
Atmel Corporation
|
Check for Price | Transferred | 36.864 kbit | 9 | 4KX9 | 5 V | 15 ns | 25 ns | 1 | 4000 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | EAR99 | 8542.32.00.71 | ||||
|
5962-8956810V9X
Teledyne e2v
|
Check for Price | Obsolete | 320 bit | 5 | 64X5 | 5 V | 55 ns | 66.67 ns | OTHER FIFO | 1 | 64 | 4.096 k | ASYNCHRONOUS | NO | PARALLEL | 35 µA | 5.5 V | 4.5 V | CMOS | MILITARY | X-XUUC-N | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TELEDYNE E2V (UK) LTD | DIE | DIE, | unknown | EAR99 | 8542.32.00.71 |