Filter Your Search
1 - 2 of 2 results
|
5962-9169701MUA
Intel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 32768 | 256 | 8051 | 8 | 16 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | UVPROM | 40 mA | 6 V | 4 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.63 mm | 16.535 mm | 16.535 mm | INTEL CORP | LCC | WQCCN, LCC44,.65SQ | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 | |||
|
5962-9169701MUA
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 8 | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | UVPROM | 6 V | 4 V | MILITARY | S-CQCC-N44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.63 mm | 16.535 mm | 16.535 mm | ROCHESTER ELECTRONICS LLC | LCC | QCCN, | 44 | unknown | 3A001.A.2.C | 8542.31.00.01 |