Filter Your Search
1 - 6 of 6 results
|
5962-9204201MEA
Renesas Electronics Corporation
|
$24.6774 | No | Active | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP, | 16 | F16.3 | not_compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||||||||||
|
5962-9204201MEA
Maxim Integrated Products
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 125 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-9204201MEA
Harris Semiconductor
|
Check for Price | Transferred | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
5962-9204201MEA
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | NO | -15 V | 100 Ω | 15 Ω | 150 ns | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.05 mm | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
5962-9204201MEA
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 15 V | -15 V | 100 Ω | 15 Ω | 225 ns | 150 ns | SINGLE-ENDED MULTIPLEXER | CMOS | -20 V | -5 V | 8 | 1 | 75 dB | 20 V | 5 V | MILITARY | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | DIP | 2.54 mm | 19.305 mm | 5.08 mm | 7.62 mm | VISHAY INTERTECHNOLOGY INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
5962-9204201MEA
Vishay Siliconix
|
Check for Price | No | Transferred | 15 V | NO | -15 V | 125 Ω | 150 ns | 20 mA | SINGLE-ENDED MULTIPLEXER | CMOS | 8 | 1 | 2 mA | BREAK-BEFORE-MAKE | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | SILICONIX INC | DIP | 16 | unknown | 8542.39.00.01 |