Filter Your Search
1 - 3 of 3 results
|
5962-9317402QXA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.9 ns | 5.9 ns | 4 | 4 | YES | DFP | 3-STATE | ABT | BUS DRIVER | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL48,.4,25 | unknown | 8542.39.00.01 | ||||
|
5962-9317402QXA
Teledyne e2v
|
Check for Price | Active | 5 V | 5.9 ns | 5.9 ns | 4 | 4 | YES | DFP | 3-STATE | ABT | BUS DRIVER | ENABLE LOW | 48 mA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, GLASS-SEALED | FL48,.4,25 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | TELEDYNE E2V (UK) LTD | DFP, FL48,.4,25 | compliant | 8542.39.00.01 | DFP | 48 | ||
|
5962-9317402QXA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 5.9 ns | 4 | 4 | YES | DFP | 3-STATE | ABT | BUS DRIVER | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F48 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 48 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 635 µm | DUAL | 2.54 mm | 9.65 mm | 15.748 mm | QP SEMICONDUCTOR INC | DFP, | unknown | 8542.39.00.01 | DFP | 48 |