Filter Your Search
1 - 4 of 4 results
|
5962-9800104KFA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.5 V | 20 mA | 4 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 0.0001 ps | HIGH RELIABILITY | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DFP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||
|
5962-9800104KFA
Avago Technologies
|
Check for Price | No | Active | 5.5 V | 20 mA | 4 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 0.0001 ps | HIGH RELIABILITY | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | AVAGO TECHNOLOGIES INC | HERMETIC SEALED, CERAMIC, DFP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||
|
5962-9800104KFA
Hewlett Packard Co
|
Check for Price | Obsolete | 20 mA | 4 | 25 mA | HIGH RELIABILITY | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 125 °C | -55 °C | 4 | HEWLETT PACKARD CO | HERMETIC SEALED, CERAMIC, DFP-16 | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | |||||||||||
|
5962-9800104KFA
Broadcom Limited
|
Check for Price | No | Active | 5.5 V | 20 mA | 4 | YES | SURFACE MOUNT | 25 mA | 1.5 kV | 0.0001 ps | HIGH RELIABILITY | SEPARATE, 4 CHANNELS | LOGIC IC OUTPUT OPTOCOUPLER | 200 mW | 4.5 V | e0 | 125 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | BROADCOM INC | HERMETIC SEALED, CERAMIC, DFP-16 | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs |