Filter Your Search
1 - 1 of 1 results
|
5962-9957201NUA
AMD Xilinx
|
Check for Price | No | Obsolete | 2.5 V | 316 | 316 | 6912 | 322970 | 1536 | 800 ps | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 | MILITARY | SQUARE | CMOS | 322970 GATES | 2.625 V | 2.375 V | S-PBGA-B432 | Not Qualified | e0 | 125 °C | -55 °C | 432 | PLASTIC/EPOXY | LBGA | BGA432,31X31,50 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 40 mm | 40 mm | 1.7 mm | XILINX INC | BGA | PLASTIC, BGA-432 | 432 | compliant | 3A001.A.2.C | 8542.39.00.01 |