Filter Your Search
1 - 1 of 1 results
|
5962F0152701VXA
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | 10 ns | 10 ns | 1 | 8 | YES | DFP | 85 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 95 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-XDFP-F20 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 20 | UNSPECIFIED | FL20,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.21 mm | 7.115 mm | 12.955 mm | STMICROELECTRONICS | DFP, FL20,.3 | compliant | 8542.39.00.01 | STMicroelectronics |