Filter Your Search
1 - 2 of 2 results
|
5962F9581304QXC
Intersil Corporation
|
Check for Price | No | No | Transferred | 15 V | YES | -15 V | 75 Ω | 500 ns | SPDT | CMOS | 1 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-PDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 14 | PLASTIC/EPOXY | DFP | FL14,.25 | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 2.92 mm | 6.285 mm | INTERSIL CORP | DFP | DFP, FL14,.25 | 14 | not_compliant | 8542.39.00.01 | ||||
|
5962F9581304QXC
Renesas Electronics Corporation
|
Check for Price | No | Active | 15 V | YES | -15 V | 70 Ω | SPDT | CMOS | NO | 1 | 2 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | MILITARY | R-PDFP-F14 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 300k Rad(Si) V | 14 | PLASTIC/EPOXY | DFP | RECTANGULAR | FLATPACK | GOLD | FLAT | 1.27 mm | DUAL | 9.91 mm | 2.92 mm | 6.285 mm | RENESAS ELECTRONICS CORP | compliant | 8542.39.00.01 |