Filter Your Search
1 - 2 of 2 results
|
5962G9651503VXX
Cobham PLC
|
Check for Price | Transferred | 4.5 V | 17 ns | 4 | 2 | YES | DFP | ACT | NOR GATE | CMOS | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.575 mm | 6.475 mm | 8.626 mm | COBHAM PLC | DFP, | unknown | 8542.39.00.01 | ||||
|
5962G9651503VXX
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 4.5 V | 17 ns | 4 | 2 | YES | DFP | ACT | NOR GATE | CMOS | 5.5 V | 3 V | MILITARY | R-CDFP-F14 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 500k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.575 mm | 6.475 mm | 8.626 mm | AEROFLEX COLORADO SPRINGS | DFP, | unknown | 8542.39.00.01 | DFP | 14 |