Filter Your Search
1 - 2 of 2 results
|
5962R08B0105VXC
Atmel Corporation
|
Check for Price | Transferred | 2.5 V | 988000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class V | MILITARY | SQUARE | CMOS | 988000 GATES | 2.7 V | 2.3 V | S-XQFP-F132 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 132 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 24.19 mm | 24.19 mm | 2.82 mm | ATMEL CORP | QFP | QFF, | 132 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||
|
5962R08B0105VXC
Microchip Technology Inc
|
Check for Price | Active | 2.5 V | 988000 | FIELD PROGRAMMABLE GATE ARRAY | MIL-PRF-38535 Class V | MILITARY | SQUARE | CMOS | 988000 GATES | 2.7 V | 2.3 V | S-XQFP-F132 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 132 | UNSPECIFIED | QFF | SQUARE | FLATPACK | YES | FLAT | 635 µm | QUAD | 24.19 mm | 24.19 mm | 2.82 mm | MICROCHIP TECHNOLOGY INC | QFP-132 | compliant | 3A001.A.2.C | 8542.39.00.01 |