Filter Your Search
1 - 3 of 3 results
|
IDT5991A-5JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | YES | QCCJ | 5991 | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 8 | 1.2 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.4554 mm | 13.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | QCCJ, | 32 | compliant | 8542.39.00.01 | |||||
|
5991A-5JGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1 | YES | QCCJ | 5991 | PLL BASED CLOCK DRIVER | 100 MHz | STANDARD | 46 mA | 8 | 1.2 ns | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.55 mm | 11.4554 mm | 13.99 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFJ | GREEN, PLASTIC, LCC-32 | 32 | unknown | 8542.39.00.01 | ||
|
5991A-5JGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | QCCJ | LOW SKEW CLOCK DRIVER | 46 mA | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 |