Parametric results for: 5ABC4 under Ceramic Capacitors

Filter Your Search

1 - 10 of 160 results

All Filters
|
-
-
-
-
Manufacturer Part Number: 5abc4
Select parts from the table below to compare.
Compare
Compare
F5ABC4180Z3E7M
KEMET Corporation
Check for Price Yes Transferred 1.8 µF 18 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 11.1 mm 7.5 mm 6.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
5ABC4150AAE6M
KEMET Corporation
Check for Price Yes Transferred 1.5 µF 18 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 10.1 mm 7.5 mm 5.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
F5ABC4180CKB7K
KEMET Corporation
Check for Price Yes Transferred 1.8 µF 18 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Tin (Sn) 5 mm WIRE 11.1 mm 7.5 mm 6.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
F5ABC4150Z3B6K
KEMET Corporation
Check for Price Yes Transferred 1.5 µF 18 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 10.1 mm 7.5 mm 5.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
5ABC4100Z3B6K
KEMET Corporation
Check for Price Yes Transferred 1 µF 18 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 10.1 mm 7.5 mm 5.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
5ABC4120AAE6K
KEMET Corporation
Check for Price Yes Transferred 1.2 µF 18 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 10.1 mm 7.5 mm 5.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
F5ABC4220Z3E7K
KEMET Corporation
Check for Price Yes Transferred 2.2 µF 18 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 11.1 mm 7.5 mm 6.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
5ABC4180Z3E7M
KEMET Corporation
Check for Price Yes Transferred 1.8 µF 18 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 11.1 mm 7.5 mm 6.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
5ABC4150AAB6M
KEMET Corporation
Check for Price Yes Transferred 1.5 µF 18 V 20 % 20 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 10.1 mm 7.5 mm 5.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70
F5ABC4100Z3E6K
KEMET Corporation
Check for Price Yes Transferred 1 µF 18 V 10 % 10 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR FLAME PROOF e3 AEC-Q200 125 °C -55 °C 2 RECTANGULAR PACKAGE Radial BULK NO Tin (Sn) 5 mm WIRE 10.1 mm 7.5 mm 5.1 mm RADIAL LEADED Compliant EAR99 8532.25.00.70