Filter Your Search
1 - 2 of 2 results
|
5CGTFD7D5F27C6N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 336 | 336 | 149500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 5648 CLBS | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-672 | compliant | 8542.39.00.01 | ||||
|
5CGTFD7D5F27C6N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1.13 V | 1.07 V | S-PBGA-B672 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2 mm | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 672 |