Filter Your Search
1 - 6 of 6 results
|
5GSR8-A-100T-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 25 % | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | NO | 100 ppm | 30 MHz | 10 MHz | 1 V | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Sine | ||
|
5GSR8-A-50T-25.000
Euroquartz Ltd
|
Check for Price | No | Active | SINE | EUROQUARTZ LTD | not_compliant | Sine | ||||||||||||||||||||
|
5GSR8-A-100N-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 25 % | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | NO | 100 ppm | 30 MHz | 10 MHz | 1 V | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Sine | ||
|
5GSR8-A-100M-FREQ
Euroquartz Ltd
|
Check for Price | Yes | Yes | Active | 25 % | 10 kΩ | 5 V | SINE | 4.5 V | 500 mV | NO | 100 ppm | 30 MHz | 10 MHz | 1 V | 5.25 V | 4.75 V | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.2mm x 12.8mm x 5.08mm | EUROQUARTZ LTD | compliant | Sine | ||
|
5GSR8-A-50T-10.000
Euroquartz Ltd
|
Check for Price | No | Active | SINE | EUROQUARTZ LTD | not_compliant | Sine | ||||||||||||||||||||
|
5GSR8-A-50T-30.000
Euroquartz Ltd
|
Check for Price | No | Active | SINE | EUROQUARTZ LTD | not_compliant | Sine |