Filter Your Search
1 - 10 of 10 results
|
5HT1.25-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 600 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 3 J | 150 A | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BOX; TAPE AND REEL | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
5HT160-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 160 mA | TIME LAG | ELECTRIC FUSE | 1.5 kA | CCC; CE; IRAM; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
5HT1.6-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 600 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 5 J | 150 A | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BOX; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
5HT1-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 600 V | 1 A | TIME LAG | ELECTRIC FUSE | 1 J | 150 A | CCC; CE; CSA; IMQ; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BOX; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||
|
5HT100-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 100 mA | TIME LAG | ELECTRIC FUSE | 1.5 kA | CCC; CE; IRAM; PSE; SEMKO; UL; VDE | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | NICKEL | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | |||||
|
5HT1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.25 A | TIME LAG | ELECTRIC FUSE | 3 J | 1.5 kA | CE; CSA; IMQ; IRAM; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||
|
5HT10
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 10 A | TIME LAG | ELECTRIC FUSE | 601 J | 1.5 kA | CE; CSA; IMQ; IRAM; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||
|
5HT1.6
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.6 A | TIME LAG | ELECTRIC FUSE | 5 J | 1.5 kA | CE; CSA; IMQ; IRAM; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||
|
5HT1
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1 A | TIME LAG | ELECTRIC FUSE | 1 J | 1.5 kA | CE; CSA; IMQ; IRAM; SEMKO; UL; VDE | e0 | 125 °C | -55 °C | INLINE/HOLDER | BULK | NO | Tin/Lead (Sn/Pb) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | unknown | EAR99 | ||||
|
5HT10-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 10 A | TIME LAG | ELECTRIC FUSE | 601 J | 1.5 kA | CE; CSA; PSE; UL | 125 °C | -55 °C | 5x20mm | INLINE/HOLDER | BOX; TAPE AND REEL | NO | Nickel (Ni) | END CAP | 20 mm | 5.1 mm | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 |