Filter Your Search
1 - 1 of 1 results
|
5M2210ZF256C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 11.2 ns | 1700 | 203 | FLASH PLD | OTHER | SQUARE | CMOS | 203 I/O | YES | 201.1 MHz | YES | YES | MACROCELL | 1.89 V | 1.71 V | S-PBGA-B256 | Not Qualified | e1 | 85 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.55 mm | ALTERA CORP | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | 256 | compliant | 3A991.D | 8542.39.00.01 | Intel |