Filter Your Search
1 - 10 of 44 results
|
5SFP200
Bel Fuse
|
Check for Price | Obsolete | 250 V | 200 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||
|
5SFP500-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 500 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | |||
|
5SFP630
Bel Fuse
|
Check for Price | Obsolete | 250 V | 630 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||
|
5SFP100-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 100 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | |||
|
5SFP2-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 2 A | FAST | ELECTRIC FUSE | 6 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||
|
5SFP5-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 5 A | FAST | ELECTRIC FUSE | 41 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | ||
|
5SFP1
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1 A | FAST | ELECTRIC FUSE | 1 J | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||
|
5SFP400
Bel Fuse
|
Check for Price | Obsolete | 250 V | 400 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||
|
5SFP400-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 400 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT | |||
|
5SFP200-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 200 mA | FAST | ELECTRIC FUSE | 35 A | CCC; CE; CSA; SEMKO; UL; VDE | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | HALOGEN FREE AND ROHS COMPLIANT |