Filter Your Search
1 - 10 of 609 results
|
5SYD
Bivar Inc
|
$0.2569 | Yes | Active | BIVAR INC | compliant | 8541.40.20.00 | Bivar | Yellow | 30 mA | 2.6 V | DIFFUSED | SINGLE COLOR LED | 8.8 mm | 585 nm | |||||||||||||||||||||||
|
5SY4116-6
Siemens
|
$5.7725 | Yes | Active | 400 V | 16 A | STANDARD | THERMAL CIRCUIT BREAKER | SEALED BAT | UNDER VOLTAGE RELEASE | 10 kA | CCC; CUL; EN; GOST; IMQ; UL; VDE | IP20 | 45 °C | -25 °C | PANEL MOUNT | 1 | NO | SCREW | 18 inch | 70 mm | 90 mm | SIEMENS A G | unknown | SIEMENS | |||||||||||||
|
5SY6116-6
Siemens
|
$5.9838 | Yes | Active | 400 V | 16 A | THERMAL CIRCUIT BREAKER | 5 kA | CCC; CE; GOST; IMQ; UL; VDE | SEALED | 55 °C | -25 °C | DIN RAIL | 1 | NO | SCREW | 18 inch | 90 mm | 76 mm | SIEMENS A G | unknown | HALOGEN FREE | ||||||||||||||||
|
5SY6110-6
Siemens
|
$6.6053 | Yes | Active | 400 V | 10 A | 1 HOUR | THERMAL CIRCUIT BREAKER | HANDLE | 6 kA | IEC; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | NO | SNAP ON | 18 inch | 76 mm | 90 mm | SIEMENS A G | unknown | SIEMENS | ||||||||||||||
|
5SY6120-6
Siemens
|
$6.6053 | Yes | Active | 400 V | 60 V | 20 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 5 kA | CSA; EN; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 18 inch | 76 mm | 90 mm | SIEMENS A G | unknown | |||||||||||||
|
5SY6113-6
Siemens
|
$6.6069 | Active | 400 V | 60 V | 13 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 5 kA | CSA; EN; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 18 inch | 76 mm | 90 mm | SIEMENS A G | unknown | ||||||||||||||
|
5SY6125-6
Siemens
|
$6.7285 | Yes | Active | 400 V | 60 V | 25 A | THERMAL CIRCUIT BREAKER | TOGGLE | TRIP | 5 kA | CSA; EN; UL | IP20 | 55 °C | -25 °C | DIN RAIL | 1 | BULK | NO | SNAP ON | 18 inch | 76 mm | 90 mm | SIEMENS A G | unknown | |||||||||||||
|
5SY4120-6
Siemens
|
$6.9448 | Yes | Active | 400 V | 20 A | THERMAL MAGNETIC CIRCUIT BREAKER | TRIP | 10 kA | CCC; CE; IMQ; RCM; UL; VDE | IP20 | DIN RAIL | 1 | NO | SNAP ON | 17.6 inch | 76.4 mm | 89.8 mm | SIEMENS A G | unknown | ||||||||||||||||||
|
5SY4125-6
Siemens
|
$7.1643 | Yes | Active | 400 V | 25 A | THERMAL MAGNETIC CIRCUIT BREAKER | TRIP | 10 kA | CCC; CE; IMQ; RCM; UL; VDE | IP20 | DIN RAIL | 1 | NO | SNAP ON | 17.6 inch | 76.4 mm | 89.8 mm | SIEMENS A G | unknown | ||||||||||||||||||
|
5SY4110-6
Siemens
|
$7.1971 | Yes | Active | 400 V | 10 A | STANDARD | THERMAL CIRCUIT BREAKER | SEALED BAT | UNDER VOLTAGE RELEASE | 10 kA | CCC; CUL; EN; GOST; IMQ; UL; VDE | IP20 | 45 °C | -25 °C | PANEL MOUNT | 1 | NO | SCREW | 18 inch | 70 mm | 90 mm | SIEMENS A G | unknown | SIEMENS |