Filter Your Search
1 - 10 of 17 results
|
5T2010BBGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 1 | YES | BGA | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA144,12X12,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA144,12X12,40 | 144 | compliant | 8542.39.00.01 | |||
|
5T2010NLI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | YES | QCCN | LOW SKEW CLOCK DRIVER | 8 mA | INDUSTRIAL | S-PQCC-N68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 68 | PLASTIC/EPOXY | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC68,.4SQ,20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
5T2010BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | BGA | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA144,12X12,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | GREEN, PLASTIC, BGA-144 | 144 | compliant | 8542.39.00.01 | |||
|
5T2010BBI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 1 | YES | BGA | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA144,12X12,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | PLASTIC, BGA-144 | 144 | not_compliant | 8542.39.00.01 | |||
|
IDT5T2010NLI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 1 | YES | HVQCCN | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 68 | PLASTIC/EPOXY | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | not_compliant | 8542.39.00.01 | |||
|
IDT5T2010BBGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | BGA | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | BGA144,12X12,40 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | BGA, BGA144,12X12,40 | 144 | compliant | 8542.39.00.01 | |||
|
5T2010NLI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | YES | QCCN | LOW SKEW CLOCK DRIVER | 12 mA | INDUSTRIAL | S-PQCC-N68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 68 | PLASTIC/EPOXY | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | QCCN, LCC68,.4SQ,20 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
IDT5T2010NLI
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 1 | YES | HVQCCN | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 8 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N68 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 240 | 20 | 68 | PLASTIC/EPOXY | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn85Pb15) | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFN | HVQCCN, LCC68,.4SQ,20 | 68 | not_compliant | 8542.39.00.01 | |||
|
5T2010NLGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | VQCCN | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PQCC-N68 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 68 | PLASTIC/EPOXY | LCC68,.4SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | GREEN, PLASTIC, VFQFN-68 | 68 | unknown | 8542.39.00.01 | NLG68 | ||
|
IDT5T2010BBI8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 2.5 V | 1 | YES | BGA | 3-STATE | 5T | PLL BASED CLOCK DRIVER | 250 MHz | DIFFERENTIAL MUX | 12 mA | 10 | 100 ps | 2.7 V | 2.3 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 144 | PLASTIC/EPOXY | BGA144,12X12,40 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1 mm | BOTTOM | 1.97 mm | 13 mm | 13 mm | INTEGRATED DEVICE TECHNOLOGY INC | BGA | PLASTIC, BGA-144 | 144 | not_compliant | 8542.39.00.01 |