Filter Your Search
1 - 2 of 2 results
|
5CGXFC9D6F27I7N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 336 | 336 | 301000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2 mm | ALTERA CORP | BGA | BGA, BGA672,26X26,40 | 672 | compliant | 8542.39.00.01 | Intel | |||||
|
5CGXFC9D6F27I7N
Intel Corporation
|
Check for Price | Yes | Active | 1.1 V | 336 | 336 | 301000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 260 | 30 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-672 | compliant | 8542.39.00.01 | Intel | 3A991 |