Filter Your Search
1 - 9 of 9 results
|
G5N100-A
Esc Electronics Corp
|
Check for Price | Obsolete | 1 µs | 1 | YES | SOP | 500 Ω | 5N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5N10K1
TOKO Inc
|
Check for Price | Obsolete | 1 | 1 | NO | DIP | HYBRID | DC-DC REGULATED POWER SUPPLY MODULE | COMMERCIAL | R-PDIP-P4 | Not Qualified | 60 °C | -10 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | 5 mm | DUAL | 12 mm | 12.7 mm | TOKO INC | DIP, | unknown | EAR99 | 55 % | 5.5 V | 4.5 V | 5 V | 1 % | 2.6 % | -5.2 V | -4.8 V | -5 V | 1 W | NO | |||||||||||||||||||||||||||
|
5N100-B
Esc Electronics Corp
|
Check for Price | Obsolete | 1 µs | 1 | NO | DIP | 500 Ω | 5N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5N100
Esc Electronics Corp
|
Check for Price | Obsolete | 1 µs | 1 | NO | DIP | 500 Ω | 5N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5N100L-FCQ-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | NO | R-PSFM-T3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 173 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 1 kV | 5 A | 5.4 Ω | METAL-OXIDE SEMICONDUCTOR | 1.8 pF | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 25 W | 10 A | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||
|
G5N100
Esc Electronics Corp
|
Check for Price | Obsolete | 1 µs | 1 | YES | SOP | 500 Ω | 5N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5N100G-FCQ-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | NO | R-PSFM-T3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | , | compliant | EAR99 | 173 mJ | ISOLATED | SINGLE WITH BUILT-IN DIODE | 1 kV | 5 A | 5.4 Ω | METAL-OXIDE SEMICONDUCTOR | 1.8 pF | TO-220AB | 1 | ENHANCEMENT MODE | N-CHANNEL | 25 W | 10 A | SWITCHING | SILICON | |||||||||||||||||||||||||||||||||
|
G5N100-B
Esc Electronics Corp
|
Check for Price | Obsolete | 1 µs | 1 | YES | SOP | 500 Ω | 5N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDSO-G16 | Not Qualified | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
5N100-A
Esc Electronics Corp
|
Check for Price | Obsolete | 1 µs | 1 | NO | DIP | 500 Ω | 5N | PASSIVE DELAY LINE | IMPEDANCE TOL. 10%; MAX DISTORTION 10%; ... more | TRUE | NO | MILITARY | R-PDIP-T16 | Not Qualified | 125 °C | -55 °C | 10 | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 |