Filter Your Search
1 - 10 of 54 results
|
5TTP750
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 750 mA | SLOW | ELECTRIC FUSE | 5 J | 100 A | CE; CSA; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 | |||||
|
5TTP10-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 125 V | 10 A | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 467 J | 1 kA | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||
|
5TTP100-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 250 V | 100 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||
|
5TTP250-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 250 mA | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | |||
|
5TTP1.5-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 250 V | 1.5 A | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 5 SEC. AT 200% RATED CURRENT | 18 J | 100 A | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | Matte Tin (Sn) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||
|
5TTP5
Bel Fuse
|
Check for Price | No | No | Active | 125 V | 5 A | SLOW | ELECTRIC FUSE | 180 J | 10 kA | CE; CSA; PSE | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||
|
5TTP6-R
Bel Fuse
|
Check for Price | Yes | Yes | Active | 125 V | 6 A | SLOW | ELECTRIC FUSE | PRE-ARCING TIME: OPEN WITHIN 3 SEC. AT 200% RATED CURRENT | 218 J | 10 kA | CE; CSA | e3 | 125 °C | -55 °C | 5x20mm | THROUGH HOLE | BULK; TAPE AND REEL | NO | MATTE TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ROHS COMPLIANT | ||
|
5TTP80
Bel Fuse
|
Check for Price | Obsolete | 250 V | 80 mA | SLOW | ELECTRIC FUSE | 100 A | CE; CSA; UL | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
5TTP3.15
Bel Fuse
|
Check for Price | Obsolete | 125 V | 3.15 A | SLOW | ELECTRIC FUSE | 80 J | 10 kA | CE; CSA; PSE | e3 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | TIN | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||||||
|
5TTP1.25
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 1.25 A | SLOW | ELECTRIC FUSE | 15 J | 100 A | CE; CSA; PSE; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK; TAPE AND REEL | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 21 mm | 5.5 mm | BEL FUSE INC | unknown | EAR99 | 8536.10.00.40 |