Filter Your Search
1 - 10 of 12,894 results
|
PIC16F54T-I/SS
Microchip Technology Inc
|
$0.4956 | Yes | Yes | Active | 8 | 20 MHz | 768 | 25 | PIC16 | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC16F54-I/SS
Microchip Technology Inc
|
$0.5055 | Yes | Yes | Active | 8 | 20 MHz | 768 | 25 | PIC16 | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
PIC16F527T-I/SS
Microchip Technology Inc
|
$0.5248 | Yes | Active | 8 | 20 MHz | 1536 | 68 | 68 | PIC16 | 20 MHz | 17 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | YES | 8 | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
PIC16F57-I/SS
Microchip Technology Inc
|
$0.5618 | Yes | Yes | Active | 8 | 20 MHz | 3072 | 72 | PIC16 | 20 MHz | 20 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2 V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | NO | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
R5F10Y14ASP#X0
Renesas Electronics Corporation
|
$0.5951 | Yes | Yes | Active | 16 | 20 MHz | 1024 | 128 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 10 | compliant | 8542.31.00.01 | Renesas Electronics | PLSP0010JA | ||||||||||||||||||||
|
C8051F854-C-GU
Silicon Laboratories Inc
|
$0.6055 | Yes | End Of Life | 8 | 25 MHz | 4096 | 512 | C8051 | 25 MHz | 19 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 3 V | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.65 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||||||||||||||||||
|
R5F10Y14ASP#V0
Renesas Electronics Corporation
|
$0.6078 | Yes | Yes | Active | 16 | 20 MHz | 1024 | 128 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLASH | 2.04 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 10 | compliant | 8542.31.00.01 | Renesas Electronics | PLSP0010JA | ||||||||||||||||||||||
|
PIC16F723-I/SS
Microchip Technology Inc
|
$0.6089 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 192 | PIC16 | 20 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | YES | FLASH | 3.2 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, ROHS COMPLIANT, PLASTIC, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
R5F10Y16ASP#X0
Renesas Electronics Corporation
|
$0.6165 | Yes | Yes | Active | 16 | 20 MHz | 2048 | 256 | RL78 | 20 MHz | 8 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 2.04 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G10 | Not Qualified | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | SSOP | SSOP10,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 3.6 mm | 4.4 mm | RENESAS ELECTRONICS CORP | LSSOP | 10 | compliant | 8542.31.00.01 | Renesas Electronics | PLSP0010JA | ||||||||||||||||||||
|
PIC24F08KL302-I/SS
Microchip Technology Inc
|
$0.6287 | Yes | Active | 16 | 32 MHz | 2730 | 1024 | PIC24 | 32 MHz | 24 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 8MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 3 | 2 | 8 | 24 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |