Parametric results for: 6000-0NA2-11001 under Quartz Crystals

Filter Your Search

1 - 10 of 664,185 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 60000
Select parts from the table below to compare.
Compare
Compare
ABM11W-26.0000MHZ-4-D1X-T3
Abracon Corporation
$0.1352 Yes Yes Active 26 MHz 10 ppm 0.002 % 2 PPM/FIRST YEAR 100 Ω 4 pF L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW -40 °C 85 °C SURFACE MOUNT YES L2.0XB1.6XH0.5 (mm)/L0.079XB0.063XH0.02 (inch) ABRACON LLC compliant 8541.60.00.60 ABRACON
9B-60.000MBBK-B
TXC Corporation
$0.1861 Yes Yes Obsolete 60 MHz 50 ppm 0.005 % 3 PPM/YEAR 60 Ω 20 pF 11.5mm x 5.0mm x 3.68mm 70 °C PARALLEL - 3RD OVERTONE 1 µW -20 °C 70 °C THROUGH HOLE MOUNT NO 11.5mm x 5.0mm x 3.68mm TXC CORP unknown TXC CORPORATION DIP, HC-49S, 2 PIN
HC-49/U-S16000000ABJB
Citizen Finedevice Co Ltd
$0.2107 Yes Active 16 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 18 pF L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; BULK 100 µW e2 -10 °C 60 °C THROUGH HOLE MOUNT NO TIN COPPER L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) CITIZEN FINEDEVICE CO LTD compliant 8541.60.00.50 ROHS COMPLIANT, HC-49/US, METAL CAN, 2 PIN
QCL6.00000F18B23B
QANTEK Technology Corporation
$0.2544 Yes Contact Manufacturer 6 MHz 20 ppm 0.003 % 3 PM/YEAR 70 Ω 18 pF 11.05mm x 4.65mm x 3.5mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C THROUGH HOLE MOUNT NO 11.05mm x 4.65mm x 3.5mm QANTEK TECHNOLOGY CORP unknown
QCL16.0000F18B23B
QANTEK Technology Corporation
$0.2890 Yes Contact Manufacturer 16 MHz 20 ppm 0.003 % 3 PM/YEAR 30 Ω 18 pF 11.05mm x 4.65mm x 3.5mm 85 °C PARALLEL - FUNDAMENTAL AT CUT 100 µW -40 °C 85 °C THROUGH HOLE MOUNT NO 11.05mm x 4.65mm x 3.5mm QANTEK TECHNOLOGY CORP unknown
HCM4916000000ABJT
Citizen Finedevice Co Ltd
$0.3683 Yes Yes Active 16 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 18 pF L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) 60 °C PARALLEL - FUNDAMENTAL AT-CUT; TAPE AND REEL 100 µW e2 -10 °C 60 °C SURFACE MOUNT YES TIN COPPER OVER NICKEL L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) CITIZEN FINEDEVICE CO LTD compliant 8541.60.00.50 ROHS COMPLIANT, HC-49/U-S, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN EAR99
HCM4915360000ABJT
Citizen Finedevice Co Ltd
$0.4075 Yes Active 15.36 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 50 Ω 18 pF L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) 60 °C PARALLEL - FUNDAMENTAL AT CUT; TR, 13 INCH 100 µW e2 -10 °C 60 °C SURFACE MOUNT YES TIN COPPER OVER NICKEL L11.4XB4.7XH4.3 (mm)/L0.449XB0.185XH0.169 (inch) CITIZEN FINEDEVICE CO LTD unknown 8541.60.00.50 SMD, 2 PIN
ABM8W-16.0000MHZ-4-K1Z-T3
Abracon Corporation
$0.4271 Yes Yes Active 16 MHz 10 ppm 0.005 % 2 PPM/FIRST YEAR 100 Ω 4 pF L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) 125 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L3.2XB2.5XH0.75 (mm)/L0.126XB0.098XH0.03 (inch) ABRACON LLC compliant 8541.60.00.50 ABRACON
HCM496000000ABJT
Citizen Finedevice Co Ltd
$0.4578 Yes Active 6 MHz 30 ppm 0.005 % 5 PPM/FIRST YEAR 100 Ω 18 pF 11.4mm x 4.7mm x 4.3mm 60 °C PARALLEL - FUNDAMENTAL AT-CUT 100 µW e2 -10 °C 60 °C SURFACE MOUNT YES TIN COPPER OVER NICKEL 11.4mm x 4.7mm x 4.3mm CITIZEN FINEDEVICE CO LTD compliant 8541.60.00.50 ROHS COMPLIANT, RESISTANCE WELD, METAL-CAN, SMD, 2 PIN
ABM10W-16.0000MHZ-8-K1Z-T3
Abracon Corporation
$0.4609 Yes Yes Active 16 MHz 10 ppm 0.005 % 2 PPM/FIRST YEAR 50 Ω 8 pF 2.5mm x 2.0mm x 0.6mm 125 °C PARALLEL - FUNDAMENTAL 10 µW e4 -40 °C 125 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.6mm ABRACON LLC compliant 8541.60.00.50 ABRACON