Filter Your Search
1 - 10 of 1,154 results
|
600S2R0CTN250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 2 pF | 250 V | 12.5 % | 0603 | C0G | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC600S2R0CT250V
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Obsolete | 2 pF | 250 V | 12.5 % | 0603 | C0G | 12.5 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Pure Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | ||||||||||
|
600S220MT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 22 pF | 250 V | 20 % | 0603 | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC600S240JW250XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 24 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
600S220FT250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 22 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
600S220KT250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 22 pF | 250 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC600S2R7BT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 2.7 pF | 250 V | 3.7037 % | 0603 | C0G | 3.7037 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
600S270JTN250T
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 27 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
ATC600S200MT250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 20 pF | 250 V | 20 % | 0603 | NP0 | 20 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC600S | 600S | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | |||||||||
|
ATC600S220GTN250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 22 pF | 250 V | 2 % | 0603 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC600S | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 600S | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 |