Filter Your Search
1 - 10 of 2,054 results
|
AP7366-33W5-7
Diodes Incorporated
|
$0.0595 | Yes | Active | 6 V | 4.3 V | 3.3 V | 210 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 320 mV | 6.5 V | 0.00792 % | 0.033 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G5 | e3 | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOT-25, 5-PIN | compliant | EAR99 | 8542.39.00.01 | 2019-02-22 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||
![]() |
AP2111H-1.8TRG1
Diodes Incorporated
|
$0.1014 | Yes | Active | 6 V | 2.5 V | 1.8 V | 500 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 6.5 V | 1 | 1.827 V | 1.773 V | CMOS | 1.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | SOT-223 | 4 | ||||||||
|
AP7366-12W5-7
Diodes Incorporated
|
$0.1028 | Yes | Active | 6 V | 2.2 V | 1.2 V | 800 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 6.5 V | 0.00792 % | 0.018 % | 1 | 1.215 V | 1.185 V | 1.25 % | R-PDSO-G5 | e3 | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-02-22 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||
|
AP7366-20W5-7
Diodes Incorporated
|
$0.1028 | Yes | Active | 6 V | 2.2 V | 2 V | 285 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.01 % | 0.02 % | 1 | 2.02 V | 1.98 V | 1 % | R-PDSO-G5 | e3 | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-02-22 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||
|
AP7366-30W5-7
Diodes Incorporated
|
$0.1057 | Yes | Active | 6 V | 4 V | 3 V | 220 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6.5 V | 0.009 % | 0.03 % | 1 | 3.03 V | 2.97 V | 1 % | R-PDSO-G5 | e3 | 150 °C | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-02-22 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||
![]() |
AP2111H-2.5TRG1
Diodes Incorporated
|
$0.1110 | Yes | Active | 6 V | 2.5 V | 2.5 V | 250 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 1 | 2.5375 V | 2.4625 V | CMOS | 1.5 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | SOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | SOT-223 | 4 | ||||||||
|
AP7366-SN-7
Diodes Incorporated
|
$0.1141 | Yes | Obsolete | 600 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.2 | 1.5 % | 1 | 5 V | 800 mV | S-PDSO-N6 | e3 | 150 °C | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 630 µm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | 2019-02-22 | Adjustable,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||||||||||
|
AP7366-28SN-7
Diodes Incorporated
|
$0.1232 | Yes | Obsolete | 6 V | 3.8 V | 2.8 V | 230 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 6.5 V | 0.00952 % | 0.028 % | 1 | 2.828 V | 2.772 V | 1 % | S-PDSO-N6 | e3 | 150 °C | 85 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 630 µm | DIODES INC | , | compliant | EAR99 | 8542.39.00.01 | 2019-02-22 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | |||||||||||
![]() |
AP7365-30SNG-7
Diodes Incorporated
|
$0.1289 | Yes | Yes | Not Recommended | 6 V | 2 V | 3 V | 300 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.012 % | 0.03 % | 1 | 3.06 V | 2.94 V | CMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.0125 mm | 2.0125 mm | 630 µm | DIODES INC | HVSON, SOLCC6,.08,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | DFN | 6 | |||||
![]() |
AP7365-28SNG-7
Diodes Incorporated
|
$0.1359 | Yes | Yes | Not Recommended | 6 V | 2 V | 2.8 V | 300 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.01232 % | 0.028 % | 1 | 2.856 V | 2.744 V | CMOS | 2 % | S-PDSO-N6 | e4 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2.0125 mm | 2.0125 mm | 630 µm | DIODES INC | HVSON, SOLCC6,.08,25 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | DFN | 6 |