Filter Your Search
1 - 10 of 1,550,677 results
|
SIC468ED-T1-GE3
Vishay Intertechnologies
|
$2.9691 | Active | 48 V | 5 V | 60 V | 4.5 V | 800 mV | 15 V | 6 A | 5 V | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N27 | 105 °C | -40 °C | 27 | UNSPECIFIED | SQUARE | YES | NO LEAD | QUAD | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2018-09-17 | Vishay | |||||||||||||||||||||
|
SIC469ED-T1-GE3
Vishay Intertechnologies
|
$3.1581 | Yes | Active | 48 V | 5 V | 60 V | 4.5 V | 800 mV | 15 V | 10 A | 5 V | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N27 | 105 °C | -40 °C | 27 | UNSPECIFIED | SQUARE | YES | NO LEAD | QUAD | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2018-09-17 | Vishay | MLP-27 | |||||||||||||||||||
|
SIC467ED-T1-GE3
Vishay Intertechnologies
|
$4.6689 | Active | 48 V | 5 V | 60 V | 4.5 V | 800 mV | 15 V | 4 A | 5 V | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N27 | 105 °C | -40 °C | 27 | UNSPECIFIED | SQUARE | YES | NO LEAD | QUAD | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2018-09-17 | Vishay | |||||||||||||||||||||
|
SIC466ED-T1-GE3
Vishay Intertechnologies
|
$5.3815 | Active | 48 V | 5 V | 60 V | 4.5 V | 800 mV | 15 V | 2 A | 5 V | YES | BUCK | 2 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N27 | 105 °C | -40 °C | 27 | UNSPECIFIED | SQUARE | YES | NO LEAD | QUAD | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8542.39.00.01 | 2018-09-17 | Vishay | |||||||||||||||||||||
|
RCDE-48-1.05
RECOM Power Inc
|
$8.4334 | Yes | Active | 48 V | 60 V | 6 V | 3 V | 52 V | 1 A | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 97 % | 1 | THERMAL | 0.1414 Vrms | HYBRID | OTHER | 52 W | R-PDMA-P9 | EN, UL | 55 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.6 mm | 32.1 mm | 12.8 mm | RECOM POWER GMBH | unknown | EAR99 | 2020-01-30 | RECOM Power | PACKAGE-24/9 | ||||||||||
|
RCDE-48-0.35
RECOM Power Inc
|
$8.6821 | Yes | Active | 48 V | 60 V | 6 V | 3 V | 52 V | 350 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 97 % | 1 | THERMAL | 0.0707 Vrms | HYBRID | OTHER | 18.2 W | R-PDMA-P9 | EN, UL | 80 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.6 mm | 32.1 mm | 12.8 mm | RECOM POWER GMBH | unknown | EAR99 | 2020-01-30 | RECOM Power | PACKAGE-24/9 | ||||||||||
|
FDD03-05S
Chinfa Electronics Ind Co Ltd
|
$8.7000 | Contact Manufacturer | 48 V | 5 V | 60 V | 20 V | 4.9 V | 5.1 V | 500 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 2.5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DIP, DIP10/20,.6 | ||||||||||||||||||||
|
FDD03-15D
Chinfa Electronics Ind Co Ltd
|
$9.6531 | Contact Manufacturer | 48 V | 15 V | 60 V | 20 V | 14.7 V | 15.3 V | 100 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DIP, DIP10/20,.6 | ||||||||||||||||||||
|
FDD03-12D
Chinfa Electronics Ind Co Ltd
|
$10.0986 | Contact Manufacturer | 48 V | 12 V | 60 V | 20 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 3 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/20,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CHINFA ELECTRONICS IND CO LTD | unknown | EAR99 | DIP, DIP10/20,.6 | ||||||||||||||||||||
|
RCDE-48-0.70
RECOM Power Inc
|
$10.5559 | Yes | Active | 48 V | 60 V | 6 V | 3 V | 52 V | 700 mA | 1 | NO | NO | DC-DC CURRENT SOURCE MODULE | VOLTAGE-MODE | 97 % | 1 | THERMAL | 0.10605 Vrms | HYBRID | OTHER | 36.4 W | R-PDMA-P9 | EN, UL | 70 °C | -40 °C | 9 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.6 mm | 32.1 mm | 12.8 mm | RECOM POWER GMBH | unknown | EAR99 | 2020-01-30 | RECOM Power | PACKAGE-24/9 |