Filter Your Search
1 - 10 of 7,666 results
|
171856-1004
Molex
|
$0.4710 | Yes | Active | MOLEX INC | unknown | Molex | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
66100411622
Wurth Elektronik
|
$0.4938 | Yes | Active | 4 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 25 Cycles | BOARD | POLYAMIDE46 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.2 inch | 0.44 inch | 0.39 inch | 0.118 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
0702461004
Molex
|
$0.8357 | Yes | Yes | Active | 10 | 2 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE, SHROUDED | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||||||
|
M30-6100446
Harwin
|
$0.9645 | Yes | Yes | Active | 4 | 1 | 1.27 mm | 1 | MALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | DETENT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.134 inch | 0.189 inch | 0.091 inch | HARWIN PLC | compliant | Harwin | EAR99 | 8536.69.40.40 | LEAD FREE | ||||||||||||||||||||||||||
|
70246-1004
Molex
|
$1.0475 | Yes | Yes | Active | 10 | 2 | 2.54 mm | 2 | 2.5 A | MALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | SHROUDED | 900VAC V | NO | 12 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 120 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 5u inch | SOLDER | 0.35 inch | 0.365 inch | 0.8 inch | 0.135 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||
|
41661-0046
Molex
|
$4.4750 | Yes | Yes | Active | 24 | 1 | 3.96 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | KK | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||||||||
|
17610042104
HARTING Technology Group
|
$6.5700 | Yes | Active | 4 | 1 | 3 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||||||||||||
|
61004
HELUKABEL
|
$6.8530 | Yes | Active | POLYVINYL CHLORIDE | 600 V | NO | NO | NO | -30 °C | 105 °C | HELUKABEL GMBH | unknown | INTERNAL WIRING OF SWITCHBORDS AND ELECTRICAL EQUIPMENT | CE; CSA; EAC; UL | TINNED COPPER | WIRE AND CABLE | 13.29 mm2 | 8.2 mm | 1 | NO | 6 AWG | FLEXIBLE CORD AND FIXTURE WIRE | |||||||||||||||||||||||||||||||||||||||||||||||||
|
61004021821
Wurth Elektronik
|
$6.9945 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 125 °C | SOCKET | Gold (Au) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | SURFACE MOUNT | 0.2 inch | 0.293 inch | 2 inch | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||||||||||||||
|
17610042102
HARTING Technology Group
|
$7.8654 | Yes | Yes | Active | 4 | 1 | 3 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING |