Filter Your Search
1 - 3 of 3 results
|
614F
ebm-papst
|
$15.8502 | Yes | Active | 24 V | DC FAN | 17.1 CFM | 50000 h | 27 dB | 1.1 W | 3900 rpm | 70 °C | -20 °C | AXIAL | SLEEVE | 60 mm | 30 g | 15 mm | 60 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | ||||||
|
614F-RS0
ebm-papst
|
Check for Price | Yes | Active | 24 V | DC FAN | APPROVALS: UL; VDE | 17.1 CFM | 20000 h | 27 dB | 1.1 W | 3900 rpm | CE; CSA | 70 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | SLEEVE | 60 mm | 30 g | 60 mm | 15 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant | |||
|
614F/39H-691
ebm-papst
|
Check for Price | Obsolete | 24 V | 60 mA | DC FAN | 19.42 CFM | 17500 h | 31 dB | 1.4 W | 4500 rpm | 60 °C | -20 °C | GLASS FILLED POLYAMIDE | AXIAL | SLEEVE | 60 mm | 30 g | 15 mm | 60 mm | EBM-PAPST MULFINGEN GMBH & CO KG | compliant |