Parametric results for: 6308 2RSNRJEM under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 4,822 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 2rs
Select parts from the table below to compare.
Compare
Compare
2RS1-10-G
Adam Technologies Inc
$0.4375 Yes Active 10 1 2 mm 1 20 mΩ 1 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.094 inch 0.169 inch 0.79 inch 0.094 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 Adam Tech
2RS1-06-G
Adam Technologies Inc
$0.4623 Yes Active 6 1 2 mm 1 20 mΩ 1 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.094 inch 0.169 inch 0.474 inch 0.094 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 Adam Tech
2RS1-05-G
Adam Technologies Inc
$0.4956 Yes Active 5 1 2 mm 1 20 mΩ 1 A FEMALE BOARD POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ NO NO e4 NO UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.094 inch 0.169 inch 0.395 inch 0.094 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40 Adam Tech
2RS2-12-G
Adam Technologies Inc
$0.5293 Yes Active 12 2 2 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR 500VAC V NO 5 GΩ POLARIZED HOUSING e4 UL 94V-0 -40 °C 105 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm FLASH inch SOLDER 0.165 inch 0.169 inch 0.474 inch 0.091 inch ADAM TECH compliant EAR99 8536.69.40.40 Adam Tech
PS3F-2RS/8S/10S(01)
Hirose Electric Co Ltd
$35.5139 Yes Obsolete RECTANGULAR POWER CONNECTOR e4 Silver (Ag) HIROSE ELECTRIC CO LTD unknown EAR99 8536.69.40.30
2RS2T-38-T-SMT
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 38 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR 1000VAC V NO 1.39 N 5 GΩ POLARIZED HOUSING .7784 N UL, CSA -40 °C 105 °C PEG RECEPTACLE Tin (Sn) - Copper (Cu) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.1562 mm SURFACE MOUNT 0.165 inch 0.11 inch 1.501 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2RS2T-12-SG-SMT
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 12 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 1.39 N 5 GΩ POLARIZED HOUSING .7784 N UL, CSA -40 °C 105 °C PEG RECEPTACLE Tin (Sn) - Copper (Cu) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.1562 mm SURFACE MOUNT 0.165 inch 0.11 inch 0.474 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
2RS2-24-T-CB
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 24 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE SN ON CU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e3 UL, CSA -40 °C 105 °C RECEPTACLE Tin (Sn) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO ONE RECTANGULAR 2.0066 mm SOLDER 0.165 inch 0.169 inch 0.948 inch 0.091 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
1822142RS20
Teka Interconnection Systems
Check for Price Contact Manufacturer 21 1 2.54 mm 1 5 A MALE BOARD POLYETHYLENE TEREPHTHALATE AU RIGHT ANGLE BOARD CONNECTOR 7500VAC V NO 10 GΩ UL RECEPTACLE GOLD COPPER ALLOY RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR 10u inch SOLDER 0.16 inch 2.1 inch 0.2 inch TEKA INTERCONNECTION SYSTEMS unknown EAR99 8536.69.40.40
2RS2T-20-SG-SMT-P
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 20 2 2.0066 mm 2 20 mΩ 1 A FEMALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING UL -65 °C 125 °C RECEPTACLE Tin (Sn) - Copper (Cu) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch NO LOCKING ONE RECTANGULAR 5.2578 mm FLASH inch SURFACE MOUNT 0.165 inch 0.118 inch 0.79 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40