Filter Your Search
1 - 10 of 24 results
|
630MPH224K77
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
630MPH224J
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 13 mm | 15.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
630MPH224JS7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 21 mm | 13 mm | 15.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
630MPH224J77
Rubycon Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
630MPH224H
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 13 mm | 15.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
630MPH224JW7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 7.5 mm | WIRE | 21 mm | 13 mm | 15.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
630MPH224KQ7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
630MPH224JY7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||
|
630MPH224K
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 13 mm | 15.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
630MPH224KH7
Rubycon Corporation
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | Tin (Sn) | 10 mm | WIRE | 21 mm | 13 mm | 15.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.25.00.70 |