Filter Your Search
1 - 10 of 10 results
|
BD064-90-A-0-L-C
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD064-90-A-0-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD064-90-A-0-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BD064-90-A-0-L-B
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD064-90-A-0-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD064-90-A-1-L-B
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | ||||
|
BD064-90-A-1-L-D
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD064-90-A-1-L-C
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD064-90-A-1-L-E
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||
|
BD064-90-A-1-L-F
Global Connector Technology
|
Check for Price | Yes | Active | 90 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.65 mm | FLASH inch | SURFACE MOUNT | 0.189 inch | 0.173 inch | 2.264 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant |